Part Details for 9383-1547 by Molex
Overview of 9383-1547 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9383-1547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3366
|
Newark | 9383 Cord Reel W/1547 2512-3Cord15Aconn |Molex 9383-1547 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,269.0100 / $1,368.5400 | Buy Now |
DISTI #
36K1664
|
Newark | 9383 Cord Reel W/1547 2512-3Cord15Aconn |Molex 9383-1547 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,137.6000 / $1,225.1100 | Buy Now |
DISTI #
59857831
|
Verical | Cord Reel - Industrial Duty AM0951-04-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,220.5100 | Buy Now |
DISTI #
Molex 9383-1547
|
PEI Genesis | 9383 CORD REEL | 1 |
|
Buy Now | |
DISTI #
10213335
|
TestEquity LLC | Molex 9383-1547 Woodhead POW-R-MITE Industrial Duty Cable Reel, 12/3 SOW, 7.62m (25.0') Cord Length with 15A Connector and Ball Stop | 1 |
|
$1,301.8700 | Buy Now |