Part Details for 9389A by Kistler Group
Overview of 9389A by Kistler Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 9389A
9389A CAD Models
9389A Part Data Attributes:
|
9389A
Kistler Group
Buy Now
Datasheet
|
Compare Parts:
9389A
Kistler Group
Metal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KISTLER GROUP | |
Reach Compliance Code | unknown | |
Body Height | 130 mm | |
Body Length or Diameter | 100 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | METAL | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | TORQUE SENSOR | |
Surface Mount | NO |