Part Details for 939-030 by Bivar Inc
Overview of 939-030 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H9143
|
Newark | Nylon Tubular, 0.030 In. Length, 0.125 Od, 0.047 Id, White/Bag |Bivar 939-030 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
939-030-ND
|
DigiKey | ROUND SPACER NYLON 0.76MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
21187 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
749-939-030
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .03 in Nylon White RoHS: Compliant | 32562 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
70532080
|
RS | Nylon Tubular, 0.030 in. Length, 0.125 OD, 0.047 ID, White | Bivar Inc. 939-030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0360 | RFQ |
|
Future Electronics | 939 Series Universal .030 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0360 / $0.0431 | Buy Now |
|
Bisco Industries | 6264 |
|
Buy Now | ||
DISTI #
53830785
|
Verical | Spacer Round 1.2mm-ID 3.2mm-OD 0.762mm-LG Nylon RoHS: Compliant Min Qty: 443 Package Multiple: 1 | Americas - 6264 |
|
$0.1711 / $0.1882 | Buy Now |