Part Details for 939113793522-T3N by Murata Manufacturing Co Ltd
Overview of 939113793522-T3N by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939113793522-T3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-939113793522-T3NTR-ND
|
DigiKey | C-NEW Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2897 | Buy Now |
DISTI #
939113793522-T3N
|
Avnet Americas | Capacitor, RF, 22000 pF, BBSC Series, ± 15%, 150 °C - Tape and Reel (Alt: 939113793522-T3N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6334 / $2.9070 | Buy Now |
DISTI #
81-939113793522-T3N
|
Mouser Electronics | Silicon RF Capacitors / Thin Film High frequency, Low ESL, Ultra Broadband, High temperature RoHS: Compliant | 416 |
|
$2.2000 / $4.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
DISTI #
939113793522T3N
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.8200 | Buy Now |
DISTI #
939113793522-T3N
|
Avnet Abacus | Capacitor, RF, 22000 pF, BBSC Series, � 15%, 150 �C (Alt: 939113793522-T3N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 939113793522-T3N
939113793522-T3N CAD Models
939113793522-T3N Part Data Attributes:
|
939113793522-T3N
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
939113793522-T3N
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 16V, 15% +Tol, 15% -Tol, 70ppm/K TC, 0.022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.4 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Coefficient | 70ppm/K ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.6 mm |
Alternate Parts for 939113793522-T3N
This table gives cross-reference parts and alternative options found for 939113793522-T3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 939113793522-T3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935155793522-T3N | Film Capacitor, Silicon, 16V, 15% +Tol, 15% -Tol, 70ppm/K TC, 0.022uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 939113793522-T3N vs 935155793522-T3N |