Part Details for 93A1D-B20-A13L by Bourns Inc
Overview of 93A1D-B20-A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93A1D-B20-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-93A1D-B20-A13L
|
Mouser Electronics | Potentiometers 5/8" SQUARE ST PANEL CTRL RoHS: Compliant | 200 |
|
$2.7700 / $5.9400 | Buy Now |
Part Details for 93A1D-B20-A13L
93A1D-B20-A13L CAD Models
93A1D-B20-A13L Part Data Attributes
|
93A1D-B20-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
93A1D-B20-A13L
Bourns Inc
Res,Tapped,Cermet,5K Ohms,10% +/-Tol,-150,150ppm TC,6350 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |