Part Details for 93C66C-E/MS by Microchip Technology Inc
Overview of 93C66C-E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93C66C-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4668
|
Newark | Eeprom, 4Kbit, -40 To 125Deg C, Memory Configuration:512 X 8Bit/256 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:3Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C66C-E/MS Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
DISTI #
93C66C-E/MS-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8MSOP Min Qty: 800 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4635 | Buy Now |
DISTI #
93C66C-E/MS
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin MSOP Tube - Bulk (Alt: 93C66C-E/MS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
579-93C66C-E/MS
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 854 |
|
$0.4250 / $0.4800 | Buy Now |
DISTI #
93C66C-E/MS
|
Microchip Technology Inc | 4K, 512 X 8 OR 256 X 16, SER EE, Projected EOL: 2034-05-30 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 27000 |
|
$0.3500 / $0.4800 | Buy Now |
DISTI #
70570886
|
RS | 4K, 512 X 8 OR 256 X 16 SERIAL EE, EXT | Microchip Technology Inc. 93C66C-E/MS RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 4Kbit (512 x 8)/(256 x 16) - 5V - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 27000 Factory Stock |
|
$0.4111 / $0.5158 | Buy Now |
DISTI #
93C66C-E/MS
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin MSOP Tube - Bulk (Alt: 93C66C-E/MS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.4800 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 4KBIT 3MHZ 8MSOP | 27000 |
|
RFQ |