Part Details for 93J2R7 by Ohmite Mfg Co
Overview of 93J2R7 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93J2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4826
|
Newark | Resistor, wirewound,2.7Ohms,200Wv,5+/-% Tol |Ohmite 93J2R7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
93J2R7-ND
|
DigiKey | 3.25W 2.7 OHMS VIT MOLD 5% Min Qty: 100 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2191 | Buy Now |
DISTI #
70581790
|
RS | RES 2.7 OHM 3.25W 5% AXIAL | Ohmite 93J2R7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.7000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.7 Ohm 5% 3.25W ±100ppm/°C Vitreous Enamel AXL |
1 In Stock |
|
$3.3000 / $5.0700 | Buy Now |
|
Master Electronics | Res Wirewound 2.7 Ohm 5% 3.25W ±100ppm/°C Vitreous Enamel AXL |
1 In Stock |
|
$3.3000 / $5.0700 | Buy Now |
Part Details for 93J2R7
93J2R7 CAD Models
93J2R7 Part Data Attributes
|
93J2R7
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
93J2R7
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.25W, 2.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 14.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |