Part Details for 93J68RE by Ohmite Mfg Co
Overview of 93J68RE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93J68RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4552
|
Newark | 3.25W 68 Ohms Vit Mold 5% Rohs Compliant: Yes |Ohmite 93J68RE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.5300 / $3.9700 | Buy Now |
DISTI #
65K0537
|
Newark | Resistor,wirewound,68Ohms,200Wv,5+/-% Tol Rohs Compliant: Yes |Ohmite 93J68RE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.6700 | Buy Now |
DISTI #
93J68RE-ND
|
DigiKey | RES 68 OHM 5% 3.25W AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6658 | Buy Now |
DISTI #
588-93J68RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.25watt 68ohm 5% Axial RoHS: Compliant | 0 |
|
$2.3900 / $4.0500 | Order Now |
DISTI #
70581861
|
RS | RES 68 OHM 3.25W 5% AXIAL | Ohmite 93J68RE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 68 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
136 In Stock |
|
$1.8200 / $2.9100 | Buy Now |
DISTI #
51654738
|
Verical | Res Wirewound 68 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 25 Date Code: 1049 | Americas - 125 |
|
$3.1079 / $3.8543 | Buy Now |
DISTI #
Ohmite Mfg. 93J68RE
|
PEI Genesis | Fix Res WW 3.25W 68ohm | 130 |
|
Buy Now | |
DISTI #
4039285
|
Farnell | RES, 68R, 3.25W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$2.6467 | Buy Now |
|
Master Electronics | Res Wirewound 68 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
136 In Stock |
|
$1.8200 / $2.9100 | Buy Now |
Part Details for 93J68RE
93J68RE CAD Models
93J68RE Part Data Attributes
|
93J68RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
93J68RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.25W, 68ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 14.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |