Part Details for 940-001N14-18SX by Glenair Inc
Overview of 940-001N14-18SX by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-001N14-18SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-001N14-18SX
|
Avnet Americas | MIL-DTL-26482 Series I & II Sav-Con Connector Saver 18 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 940-001N14-18SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
940-001N14-18SX
|
Avnet Americas | MIL-DTL-26482 Series I & II Sav-Con Connector Saver 18 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 940-001N14-18SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 940-001N14-18SX
940-001N14-18SX CAD Models
940-001N14-18SX Part Data Attributes:
|
940-001N14-18SX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
940-001N14-18SX
Glenair Inc
Circular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, II, POLARIZED | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Total Number of Contacts | 18 |