Part Details for 940-SP-360808-031-A108 by Bel Fuse
Overview of 940-SP-360808-031-A108 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-SP-360808-031-A108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-SP-360808-031-
|
Avnet Americas | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM - Bulk (Alt: 940-SP-360808-031-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8432 / $1.0540 | Buy Now |
DISTI #
940-SP-360808-031-
|
Avnet Americas | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM - Bulk (Alt: 940-SP-360808-031-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8432 / $1.0540 | Buy Now |
DISTI #
940SP360808031A108
|
TME | Plug, RJ45, PIN: 8, Layout: 8p8c, for cable, IDC, straight Min Qty: 100 | 0 |
|
$1.5500 / $1.9300 | RFQ |
DISTI #
940-SP-360808-031-
|
Avnet Americas | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM - Bulk (Alt: 940-SP-360808-031-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8432 / $1.0540 | Buy Now |
Part Details for 940-SP-360808-031-A108
940-SP-360808-031-A108 CAD Models
940-SP-360808-031-A108 Part Data Attributes
|
940-SP-360808-031-A108
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-360808-031-A108
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.294 inch | |
Body Depth | 0.581 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 940-SP-360808-031-A108
This table gives cross-reference parts and alternative options found for 940-SP-360808-031-A108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-SP-360808-031-A108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
937-SP-3088-0B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Bel Fuse | 940-SP-360808-031-A108 vs 937-SP-3088-0B |
MP0808R50 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | 940-SP-360808-031-A108 vs MP0808R50 |
100R8P4C50A | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 940-SP-360808-031-A108 vs 100R8P4C50A |
MP0808RM50 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | 940-SP-360808-031-A108 vs MP0808RM50 |
100R8P4C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 940-SP-360808-031-A108 vs 100R8P4C50C |
S100R8P8C50B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 940-SP-360808-031-A108 vs S100R8P8C50B |
S100F8P8C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 940-SP-360808-031-A108 vs S100F8P8C50C |
S100R8P8C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 940-SP-360808-031-A108 vs S100R8P8C50C |
100F8P8C50A | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 940-SP-360808-031-A108 vs 100F8P8C50A |
S100F8P8C50B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 940-SP-360808-031-A108 vs S100F8P8C50B |