Part Details for 940-SP-360808-A161 by Bel Fuse
Overview of 940-SP-360808-A161 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-SP-360808-A161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-SP-360808-A161
|
Avnet Americas | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM - Bulk (Alt: 940-SP-360808-A161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6051 / $0.9936 | Buy Now |
DISTI #
940-SP-360808-A161
|
Avnet Americas | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM - Bulk (Alt: 940-SP-360808-A161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6051 / $0.9936 | Buy Now |
DISTI #
940-SP-360808-A161
|
TME | Plug, RJ45, PIN: 8, shielded, Layout: 8p8c, for cable, IDC,crimped Min Qty: 1 | 0 |
|
$1.1500 / $1.6400 | RFQ |
DISTI #
940-SP-360808-A161
|
Avnet Americas | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM - Bulk (Alt: 940-SP-360808-A161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6051 / $0.9936 | Buy Now |
DISTI #
SS-36800-034
|
Avnet Abacus | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM (Alt: SS-36800-034) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 940-SP-360808-A161
940-SP-360808-A161 CAD Models
940-SP-360808-A161 Part Data Attributes
|
940-SP-360808-A161
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-360808-A161
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |