Part Details for 9401-7583-109 by Radiall
Overview of 9401-7583-109 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9401-7583-109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9401-7583-109-ND
|
DigiKey | SMA M STR NA SD .141 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5383 / $19.8200 | Buy Now |
DISTI #
9401-7583-109
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR NICKEL NON-CAPTIVE CONTACT - Bulk (Alt: 9401-7583-109) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4852 / $19.1016 | Buy Now |
DISTI #
501-9401-7583-109
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR NICKEL NON-CAPTIVE CONTACT RoHS: Compliant | 47 |
|
$14.4800 / $20.2200 | Buy Now |
DISTI #
9401-7583-109
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR NICKEL NON-CAPTIVE CONTACT - Bulk (Alt: 9401-7583-109) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4852 / $19.1016 | Buy Now |
DISTI #
9401-7583-109
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR NICKEL NON-CAPTIVE CONTACT - Bulk (Alt: 9401-7583-109) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4852 / $19.1016 | Buy Now |
Part Details for 9401-7583-109
9401-7583-109 CAD Models
9401-7583-109 Part Data Attributes
|
9401-7583-109
Radiall
Buy Now
Datasheet
|
Compare Parts:
9401-7583-109
Radiall
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.4 |