Part Details for 9406601 by Kostal GmbH & Co KG
Overview of 9406601 by Kostal GmbH & Co KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9406601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9406601
|
Mouser Electronics | Automotive Connectors 3W MLK 1,2 SWS RCPT HSG CODE A RoHS: Compliant | 105 |
|
$1.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2505 |
|
$2.2207 / $5.4163 | Buy Now |
|
Quest Components | 2004 |
|
$2.5389 / $7.2540 | Buy Now | |
DISTI #
9406601-B
|
TTI | Automotive Connectors 3WF HSG MLK 1,2 SWS CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 462 In Stock |
|
$1.3300 | Buy Now |
DISTI #
9406601
|
TTI | Automotive Connectors 3W MLK 1,2 SWS RCPT HSG CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.6670 | Buy Now |