Part Details for 941-004M22G35PB by Glenair Inc
Overview of 941-004M22G35PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-004M22G35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6085
|
Newark | Connector |Glenair 941-004M22G35PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,968.1300 / $7,616.6600 | Buy Now |
DISTI #
3937-941-004M22G35PB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$12,924.9300 | Buy Now |
DISTI #
941-004M22G35PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 100 POS ST Cable Mount 100 Terminal 1 Port - Bulk (Alt: 941-004M22G35PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$1,855.8732 / $8,462.9550 | Buy Now |
DISTI #
654-941004M22G35PB
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV GRND SPRG PIN PLG SD RoHS: Compliant | 0 |
|
$3,304.9400 | Order Now |
DISTI #
941-004M22G35PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 100 POS ST Cable Mount 100 Terminal 1 Port - Bulk (Alt: 941-004M22G35PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$1,855.8732 / $8,462.9550 | Buy Now |
DISTI #
GLE941-004M22G35PB
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$3,264.2078 / $7,616.6597 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories CONN SAVER ENV GRND SPRG PIN PLG SD Min Qty: 1 | 1 |
|
$3,812.8900 / $8,679.9500 | Buy Now |
Part Details for 941-004M22G35PB
941-004M22G35PB CAD Models
941-004M22G35PB Part Data Attributes:
|
941-004M22G35PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-004M22G35PB
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES II, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 100 |