Part Details for 941-005NFD35PN by Glenair Inc
Overview of 941-005NFD35PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-005NFD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6148
|
Newark | Connector |Glenair 941-005NFD35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,182.7300 / $4,577.1100 | Buy Now |
DISTI #
3937-941-005NFD35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$7,766.9000 | Buy Now |
DISTI #
941-005NFD35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 941-005NFD35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,115.2552 / $5,085.6750 | Buy Now |
DISTI #
654-941005NFD35PN
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV PINS PLUG SIDE RoHS: Not Compliant | 0 |
|
$1,986.0600 | Order Now |
DISTI #
77979191
|
Verical | Conn Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$3,263.4250 | Buy Now |
DISTI #
71033828
|
Verical | Conn Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,347.1026 / $4,346.7308 | Buy Now |
DISTI #
941-005NFD35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 941-005NFD35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,115.2552 / $5,085.6750 | Buy Now |
DISTI #
GLE941-005NFD35PN
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$1,961.5829 / $4,577.1074 | Buy Now |
DISTI #
941-005NFD35PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$923.7300 / $3,762.9900 | Buy Now RFQ |
Part Details for 941-005NFD35PN
941-005NFD35PN CAD Models
941-005NFD35PN Part Data Attributes:
|
941-005NFD35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005NFD35PN
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 94 | |
Mixed Contacts | NO | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 37 |