Part Details for 941-BK by Anderson Power Products
Overview of 941-BK by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9724
|
Newark | Plug/Rcpt Housing, 2Pos, Pc, Blue, Product Range:Sb175 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Anderson Sb175 Series Wire & Busbar Contacts Rohs Compliant: Yes |Anderson Power Products 941-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$6.8400 / $7.3700 | Buy Now |
DISTI #
2243-941-BK-ND
|
DigiKey | CONN HSG 2POS BLUE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
206 In Stock |
|
$6.2308 / $10.4600 | Buy Now |
DISTI #
879-941-BK
|
Mouser Electronics | Heavy Duty Power Connectors SB175 HOUSING ONLY BLUE - BULK RoHS: Compliant | 218 |
|
$6.2300 / $10.2500 | Buy Now |
DISTI #
70161967
|
RS | Power Connector Housing Blue SB Connector SB, SB 175 Series | Anderson Power Products 941-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 332 |
|
$7.5300 / $10.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS Crimp ST Cable Mount RoHS: Compliant |
1470 In Stock |
|
$5.1500 / $9.8900 | Buy Now |
DISTI #
941-BK
|
TME | Plug, wire-wire, SB® 175, hermaphrodite, w/o contacts, for cable Min Qty: 1 | 0 |
|
$4.8500 / $6.3700 | RFQ |
DISTI #
000000000002398792
|
Sager | Heavy Duty Power Connectors SB175 HOUSING ONLY BLUE - BULK Min Qty: 1 | 860 |
|
$5.3100 / $6.9900 | Buy Now |
DISTI #
SMC-941-BK
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 120 |
|
RFQ | |
|
Master Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount RoHS: Compliant |
1470 In Stock |
|
$5.1500 / $9.8900 | Buy Now |
Part Details for 941-BK
941-BK CAD Models
941-BK Part Data Attributes:
|
941-BK
Anderson Power Products
Buy Now
|
Compare Parts:
941-BK
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |