Part Details for 94122-50B126 by Amphenol FCi
Overview of 94122-50B126 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 94122-50B126
94122-50B126 CAD Models
94122-50B126 Part Data Attributes
|
94122-50B126
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94122-50B126
Amphenol FCi
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94122-50B126
This table gives cross-reference parts and alternative options found for 94122-50B126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94122-50B126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777HRAH26SVFM | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 94122-50B126 vs L777HRAH26SVFM |
K66X-A26S-HJ30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 94122-50B126 vs K66X-A26S-HJ30 |
94122-1AC326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-50B126 vs 94122-1AC326 |
94122-3BB326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-50B126 vs 94122-3BB326 |
94122-0BE326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-50B126 vs 94122-0BE326 |
4028-26 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Regal Electronics | 94122-50B126 vs 4028-26 |
K66X-A26S-H | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 94122-50B126 vs K66X-A26S-H |
ICD26S13E6PL12LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 94122-50B126 vs ICD26S13E6PL12LF |
L17HTHAS4F1C0 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 94122-50B126 vs L17HTHAS4F1C0 |
CD26S13M6RL12 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 94122-50B126 vs CD26S13M6RL12 |