Part Details for 941C16W1K-F by Cornell Dubilier Electronics Inc
Overview of 941C16W1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941C16W1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6220
|
Newark | Film Capacitor, 941C Series, 1 F, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Cornell Dubilier 941C16W1K-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0800 / $10.4000 | Buy Now |
DISTI #
598-941C16W1KF
|
Mouser Electronics | Film Capacitors 1600Volts 1uF 10% Tol. RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
1832252
|
element14 Asia-Pacific | CAP, 1F, 1.6 KV, 10%, PP, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 118 |
|
$6.5104 / $9.6701 | Buy Now |
DISTI #
1832252
|
Farnell | CAP, 1F, 1.6 KV, 10%, PP, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 118 |
|
$3.6517 / $5.7849 | Buy Now |
Part Details for 941C16W1K-F
941C16W1K-F CAD Models
941C16W1K-F Part Data Attributes
|
941C16W1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
941C16W1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5 mΩ | |
Height | 33.1 mm | |
JESD-609 Code | e3 | |
Length | 46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Ripple Current | 17900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 42.5 mm |