Part Details for 943121 (ALTERNATE: 943121) by Fluke Calibration
Overview of 943121 (ALTERNATE: 943121) by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943121 (ALTERNATE: 943121)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145900
|
RS | Fuse, Cartridge, Fast Acting, 0.44 A, 1 kV, 10mm x 35mm, 13/32" x 1-3/8" | Fluke 943121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 |
|
$9.9500 | Buy Now |