Part Details for 943121 by Fluke Corporation
Overview of 943121 by Fluke Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4514
|
Newark | Fuse, Replacement, 440Ma, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:440Ma, Voltage Rating Vac:1Kv, Fuse Size Metric:10Mm X 35Mm, Fuse Size Imperial:13/32" X 1-3/8", Product Range:Fluke Dmm Series Rohs Compliant: Yes |Fluke 943121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$14.1200 | Buy Now |
DISTI #
614-1083-ND
|
DigiKey | FUSE CARTRIDGE 440MA 1KVAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
728 In Stock |
|
$9.4800 | Buy Now |
DISTI #
676-943121
|
Mouser Electronics | Test Accessories - Other FUSE 440mA 1KV FAST RoHS: Compliant | 135 |
|
$9.4500 | Buy Now |
|
Onlinecomponents.com | Fuse - Cartridge - Fast Acting - 440 mA - 1 kV - 10mm x 35mm - 13/32" x 1-3/8" - FLUKE DMM Series. RoHS: Compliant |
51 In Stock |
|
$9.1500 / $9.9500 | Buy Now |
DISTI #
51848582
|
Verical | Fuse 0.44A Min Qty: 6 Package Multiple: 1 Date Code: 1407 | Americas - 49 |
|
$11.8950 / $12.4150 | Buy Now |
DISTI #
21K3321
|
Bürklin Elektronik | Microfuses 10 x 35 mm, 440 mA, F, 1 kV (DC), 1 kV (AC), 20 kA breaking capacity, 943121 Min Qty: 1 | 111 |
|
$7.0294 | Buy Now |
|
Master Electronics | Fuse - Cartridge - Fast Acting - 440 mA - 1 kV - 10mm x 35mm - 13/32" x 1-3/8" - FLUKE DMM Series. RoHS: Compliant |
51 In Stock |
|
$9.1500 / $9.9500 | Buy Now |
DISTI #
19342.1
|
TestEquity LLC | Fluke 943121 Fuse, 440mA, 1000V, Fast Acting, .406 x 1.375 | 13 |
|
$9.9500 | Buy Now |