Part Details for 9435/006 by BEI Sensors
Overview of 9435/006 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9435/006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9435/006-ND
|
DigiKey | METAL SHAFT KEY 4MM SQUARE BY 12 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$15.5600 | Buy Now |
DISTI #
1724-1369-ND
|
DigiKey | METAL SHAFT KEY 4MM SQUARE BY 12 Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2100 | Buy Now |
DISTI #
71201189
|
RS | Metal shaft key 4mm square by 12mm long | Sensata - BEI Sensors 9435/006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0900 / $15.5100 | RFQ |
DISTI #
BEI9435/006
|
Heilind Electronics | METAL SHAFT KEY 4MM SQUARE BY 9435/006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metal shaft key 4mm square by 12mm long RoHS: Compliant |
10 Partner Stock |
|
$13.4400 / $17.7900 | Buy Now |
DISTI #
000000000005813111
|
Sager | Encoders Metal shaft key 4mm square by 12mm long Min Qty: 1 | 0 |
|
$12.1600 / $13.2200 | Buy Now |
|
Master Electronics | Metal shaft key 4mm square by 12mm long RoHS: Compliant |
10 Partner Stock |
|
$13.4400 / $17.7900 | Buy Now |