Part Details for 9435/009 by BEI Sensors
Overview of 9435/009 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9435/009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-9435/009-ND
|
DigiKey | METAL SHAFT KEY 4MM SQUARE BY 8M Min Qty: 10 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.1510 | Buy Now |
DISTI #
72174752
|
RS | Metal shaft key 4mm square by 8mm long | Sensata - BEI Sensors 9435/009 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8900 / $15.6700 | RFQ |
DISTI #
BEI9435/009
|
Heilind Electronics | METAL SHAFT KEY 4MM SQUARE BY 9435/009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metal shaft key 4mm square by 8mm long RoHS: Compliant | 0 |
|
$13.1800 / $16.2900 | Buy Now |
DISTI #
000000000006184280
|
Sager | Encoders Metal shaft key 4mm square by 8mm long Min Qty: 1 | 0 |
|
$12.1600 / $13.2200 | Buy Now |