-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
943520-000
|
Avnet Americas | Conn MTC Modular Connector Solder ST Thru-Hole - Bulk (Alt: 943520-000) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Container: Bulk | 0 |
|
$248.5080 / $299.0520 | Buy Now |
DISTI #
RYCMTC100-EB1-S12
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-EB1-S12 Q#2020282562 | Americas - 0 in Stock |
|
$309.7059 / $314.3284 | Buy Now |
|
Onlinecomponents.com | MTC100-EB1-S12 | 0 |
|
$248.3500 / $680.2400 | Buy Now |
DISTI #
943520-000
|
Avnet Americas | Conn MTC Modular Connector Solder ST Thru-Hole - Bulk (Alt: 943520-000) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Container: Bulk | 0 |
|
$248.5080 / $299.0520 | Buy Now |
DISTI #
943520-000
|
Avnet Americas | Conn MTC Modular Connector Solder ST Thru-Hole - Bulk (Alt: 943520-000) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Container: Bulk | 0 |
|
$248.5080 / $299.0520 | Buy Now |
DISTI #
RYCMTC100-EB1-S12
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-EB1-S12 Q#2020282562 | 0 |
|
$309.7059 / $314.3284 | Buy Now |
|
Master Electronics | MTC100-EB1-S12 | 0 |
|
$248.3500 / $680.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
943520-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
943520-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | FLAT CABLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |