Part Details for 9442F24-10P by Amphenol Corporation
Overview of 9442F24-10P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9442F24-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9442F24-10P
|
Avnet Americas | - Bulk (Alt: 9442F24-10P) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$94.9750 / $281.9915 | Buy Now |
DISTI #
654-9442F24-10P
|
Mouser Electronics | Fiber Optic Connectors RECEPT | 0 |
|
$233.9200 / $259.8900 | Order Now |
DISTI #
9442F24-10P
|
TTI | Fiber Optic Connectors RECEPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
Buy Now | |
DISTI #
9442F24-10P
|
Avnet Americas | - Bulk (Alt: 9442F24-10P) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$94.9750 / $281.9915 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 3 | 15 |
|
$217.0900 / $519.8000 | Buy Now |
Part Details for 9442F24-10P
9442F24-10P CAD Models
9442F24-10P Part Data Attributes:
|
9442F24-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
9442F24-10P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |