Part Details for 9456650000 by Weidmüller Interface GmbH & Co. KG
Overview of 9456650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9456650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2222
|
Newark | Sai-6-F 5P Pur 20M |Weidmuller 9456650000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.6800 / $262.9000 | Buy Now |
DISTI #
281-6745-ND
|
DigiKey | CONN SAI FIXED PUR 20M 5POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$332.9600 | Buy Now |
DISTI #
9456650000
|
Avnet Americas | SAI-6-F 5P PUR 20M -EA - Bulk (Alt: 9456650000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$187.7850 / $222.4530 | Buy Now |
DISTI #
470-9456650000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAI-6-F 5P PUR 20M | 0 |
|
$195.4900 / $218.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$195.0100 / $209.4500 | Buy Now |
DISTI #
77338400
|
Verical | Cable Assembly Sensor/Actuator 20m 6M12 Circular 6 POS RCP Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$94.3824 | Buy Now |
DISTI #
9456650000-WEI
|
TME | 9456650000 Min Qty: 1 | 9 |
|
$130.1367 / $130.1370 | Buy Now |
DISTI #
C1S809200804069
|
Chip1Stop | Unclassified | 9 |
|
$119.0000 / $126.0000 | Buy Now |