Part Details for 9457130000 by Weidmüller Interface GmbH & Co. KG
Overview of 9457130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9457130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3497
|
Newark | Sail-Vsa-M12G-5.0U |Weidmuller 9457130000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7200 / $26.0500 | Buy Now |
DISTI #
9457130000-ND
|
DigiKey | CONN VALVE PLUG STRAIGHT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5174 / $22.0200 | Buy Now |
DISTI #
9457130000
|
Avnet Americas | Cable Assembly 3 Position DIN Valve Connector to 3 Position M12 Circular Receptacle to Plug PUR 0.5mm2 5m - Bulk (Alt: 9457130000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9457130000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-VSA-M12G-5.0U RoHS: Compliant | 0 |
|
$16.9100 / $22.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1000 / $21.3200 | Buy Now |
DISTI #
9457130000
|
Avnet Americas | Cable Assembly 3 Position DIN Valve Connector to 3 Position M12 Circular Receptacle to Plug PUR 0.5mm2 5m - Bulk (Alt: 9457130000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9457130000
|
Avnet Americas | Cable Assembly 3 Position DIN Valve Connector to 3 Position M12 Circular Receptacle to Plug PUR 0.5mm2 5m - Bulk (Alt: 9457130000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |