Part Details for 947-115-11-35S02 by Glenair Inc
Overview of 947-115-11-35S02 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 947-115-11-35S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5321
|
Newark | 947-115-11-35S02 |Glenair 947-115-11-35S02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$2,771.9300 / $12,335.0900 | Buy Now |
DISTI #
631-9471151135S02
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - SAV-CON CONNECTORS | 0 |
|
$6,543.9900 | Order Now |
Part Details for 947-115-11-35S02
947-115-11-35S02 CAD Models
947-115-11-35S02 Part Data Attributes
|
947-115-11-35S02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
947-115-11-35S02
Glenair Inc
MIL Series Connector, 5 Contact(s), Stainless Steel, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Total Number of Contacts | 5 |