Part Details for 947-115-21-35S01 by Glenair Inc
Overview of 947-115-21-35S01 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7434L0435S01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 16Pins, 9mm Height, Normal Open, Outdoor. | |
7434L0835S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 16 contacts, Harsh Environment, Spoon Shape Contacts, Lead Free. |
Price & Stock for 947-115-21-35S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-115-21-35S01
|
Avnet Americas | - Bulk (Alt: 947-115-21-35S01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
GLE947-115-21-35S01
|
Interstate Connecting Components | HERMETIC JAM-NUT FEEDTHROUGH | 0 |
|
Buy Now |
Part Details for 947-115-21-35S01
947-115-21-35S01 CAD Models
947-115-21-35S01 Part Data Attributes
|
947-115-21-35S01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
947-115-21-35S01
Glenair Inc
MIL Series Connector, 5 Contact(s), Stainless Steel, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Total Number of Contacts | 5 |