Part Details for 94785 by 3M Interconnect
Overview of 94785 by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2839
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Highland Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: No |3M 94785 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 209 |
|
$15.3600 / $18.1500 | Buy Now |
DISTI #
94785-01-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9963 In Stock |
|
$0.1581 / $0.3700 | Buy Now |
DISTI #
95C2839
|
Avnet Americas | 80611252992 94799 71F187-20-NL NYLON DISCONNECT ECONOMY 100/BAG 13099613 - Boxed Product (Development Kits) (Alt: 95C2839) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Box | 279 Partner Stock |
|
$20.4500 / $26.4200 | Buy Now |
DISTI #
7010319497
|
Avnet Americas | 80611252992 94799 71F187-20-NL NYLON DISCONNECT ECONOMY 100/BAG 13099613 - Bulk (Alt: 7010319497) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-94785
|
Mouser Electronics | Terminals 61-P VNYL BUTT ECON RoHS: Compliant | 1387 |
|
$0.1430 / $0.3700 | Buy Now |
DISTI #
MMM7010319497
|
Heilind Electronics | 7010319497 80611252851 61-P VIN BUTT ECON 100/BG | Americas - 0 in Stock |
|
$15.5977 / $19.9650 | Buy Now |
DISTI #
65011780
|
Verical | Splice Terminal 18-22AWG Electrolytic Copper Box Min Qty: 10 Package Multiple: 10 | Americas - 30 |
|
$18.0176 / $19.9485 | Buy Now |
|
Quest Components | TERMINAL BUTT SPLICE, INLINE, INDIVIDUAL OPENINGS CONNECTOR CRIMP 18-22 AWG, RED | 6 |
|
$0.3510 | Buy Now |
DISTI #
94785
|
TTI | Terminals 61-P VNYL BUTT ECON RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$13.1000 / $15.8300 | Buy Now |
DISTI #
95C2839
|
Avnet Americas | 80611252992 94799 71F187-20-NL NYLON DISCONNECT ECONOMY 100/BAG 13099613 - Boxed Product (Development Kits) (Alt: 95C2839) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Box | 279 Partner Stock |
|
$20.4500 / $26.4200 | Buy Now |