-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 1500uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0639
|
Newark | Film Cap, 1500Uf, 10%, Stud Mount - M6, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:1500Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M6, Voltage(Ac):230V Rohs Compliant: Yes |Cornell Dubilier 947D152K901DLRSN Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.0500 / $225.0000 | Buy Now |
DISTI #
338-4516-ND
|
DigiKey | CAP FILM 1500UF 10% 900VDC RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
23 In Stock |
|
$212.5350 / $224.8000 | Buy Now |
DISTI #
598-947D152K901DLRSN
|
Mouser Electronics | Film Capacitors 1500uF 900V 10% RoHS: Compliant | 23 |
|
$212.2600 / $221.0800 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 1500uF ±10% - 900 VDC - +85°C - 162mm x 116mm Dia - Terminals: M6 Insert (50mm) - Stud Mount RoHS: Compliant | 0 |
|
$200.9300 / $420.8600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$330.9440 / $361.9700 | Buy Now | |
DISTI #
947D152K901DLRSN
|
TTI | Film Capacitors 1500uF 900V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$206.3800 / $219.0200 | Buy Now |
DISTI #
947D152K901DLRS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$213.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
947D152K901DLRSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D152K901DLRSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 1500uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 162 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |