Part Details for 9486 0101000 by Belden Inc
Overview of 9486 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9486 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6015
|
Newark | Unshielded Multipair Cable 1Pr 1000Ft 600V Black, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black Rohs Compliant: Yes |Belden 9486 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 8000 |
|
$3,245.2600 / $3,496.3800 | Buy Now |
DISTI #
BEL2332-ND
|
DigiKey | CABLE 2COND 18AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6729 | Buy Now |
DISTI #
566-9486-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 1PR UNSHLD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$3,121.1800 | Order Now |
DISTI #
71377896
|
RS | Tray Cable, 18Awg/1Pr TC, NYL/PVC, 600V, Black | Belden 9486 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,121.1800 | RFQ |