Part Details for 94HAB16RAT by Grayhill Inc
Overview of 94HAB16RAT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HAB16RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1816
|
Newark | Dip Switch: Rotary, Circuitry: Hexadecimal, 16 Positions, Right Angle Thru-Hole, Tape Sealed |Grayhill 94HAB16RAT Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 1541 |
|
$4.7000 / $5.5200 | Buy Now |
DISTI #
26AC8936
|
Newark | Asm,16Ps F Ra B R/Dip, lf Rohs Compliant: Yes |Grayhill 94HAB16RAT Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4.7000 / $5.5200 | Buy Now |
DISTI #
GH7254-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3838 In Stock |
|
$3.8750 / $6.8900 | Buy Now |
DISTI #
94HAB16RAT
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 94HAB16RAT) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 4 |
|
$3.7820 / $4.4330 | Buy Now |
DISTI #
706-94HAB16RAT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch Flush actuator 16Pos RoHS: Compliant | 351 |
|
$3.5000 / $6.1400 | Buy Now |
DISTI #
70216720
|
RS | Switch, DIP, 0.430 in. L X 0.400 in. W X 0.282 in. H, 16, Rotary, 0.1 in. | Grayhill 94HAB16RAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 24 |
|
$4.5900 / $6.1200 | Buy Now |
|
Future Electronics | 94H Series 16 Position Right Angle Through Hole Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 703Tube |
|
$3.4900 / $3.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1952 In Stock 4845 On Order |
|
$3.1600 / $4.9600 | Buy Now |
DISTI #
000000000001377967
|
Sager | Coded Rotary Switches Rotary DIP Switch Flush actuator 16Pos Min Qty: 24 | 0 |
|
$1.6100 / $5.1700 | Buy Now |
Part Details for 94HAB16RAT
94HAB16RAT CAD Models
94HAB16RAT Part Data Attributes:
|
94HAB16RAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HAB16RAT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 7.16 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 10.92 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |