Part Details for 94HAB16WRT by Grayhill Inc
Overview of 94HAB16WRT by Grayhill Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HAB16WRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1818
|
Newark | Dip Switch: Rotary, Circuitry: Hexadecimal, 16 Positions, Surface Mount, Tape Sealed |Grayhill 94HAB16WRT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 7500 |
|
$3.0000 | Buy Now |
DISTI #
61AC4706
|
Newark | Product Range:94H Series, Switch Mounting:Surface Mount, No. Of Switch Positions:16 Position, Switching Voltage:50Vdc, Output Code:Hexadecimal, Switching Current:100Ma, Switch Construction:Sealed, Actuator Level:Flushed Rohs Compliant: Yes |Grayhill 94HAB16WRT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.3000 | Buy Now |
DISTI #
30K6111
|
Newark | Rotary Coded Sw, 16 Pos, 0.1A, 50V, Smd, Product Range:94H Series, Switch Mounting:Surface Mount, No. Of Switch Positions:16 Position, Switching Voltage:50Vdc, Output Code:Hexadecimal, Switching Current:100Ma, Actuator Level:Flushed Rohs Compliant: Yes |Grayhill 94HAB16WRT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8600 / $3.2500 | Buy Now |
DISTI #
24AC3623
|
Newark | Asm,16Ps F Gwb R/Dip,750T&r, lf Rohs Compliant: Yes |Grayhill 94HAB16WRT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $3.3900 | Buy Now |
DISTI #
GH7642CT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9629 In Stock |
|
$3.0879 / $5.5100 | Buy Now |
DISTI #
94HAB16WRT
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Tape and Reel (Alt: 94HAB16WRT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 3750 |
|
$1.4518 / $3.3891 | Buy Now |
DISTI #
706-94HAB16WRT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch Flush 16 Pos RoHS: Compliant | 1905 |
|
$2.2200 / $4.1400 | Buy Now |
DISTI #
71151367
|
RS | Switch, Rotary DIP, 16 Position, Flush ActW/Arrow, 100mA, 50VDC, Gold, Gull Wing | Grayhill 94HAB16WRT RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 | RFQ |
|
Future Electronics | 94H Series 16 Position Surface Mount Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$3.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.1600 | Buy Now |
Part Details for 94HAB16WRT
94HAB16WRT CAD Models
94HAB16WRT Part Data Attributes
|
94HAB16WRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HAB16WRT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 94HAB16WRT
This table gives cross-reference parts and alternative options found for 94HAB16WRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HAB16WRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD16RM0SKR | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Surface Mount-straight | ITT Interconnect Solutions | 94HAB16WRT vs CD16RM0SKR |
P36S103TR | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Surface Mount-straight, | APEM Inc | 94HAB16WRT vs P36S103TR |