Part Details for 94HCB16WT by Grayhill Inc
Overview of 94HCB16WT by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HCB16WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8781
|
Newark | Rotary Switch, straight, sp16T, binary Coded, number Of Positions:16,surface Mount Terminal, rotary, pcb Hole Count:6 Rohs Compliant: Yes |Grayhill 94HCB16WT Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.9700 | Buy Now |
DISTI #
GH7371-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
121 In Stock |
|
$3.3000 / $4.3100 | Buy Now |
DISTI #
94HCB16WT
|
Avnet Americas | Switch DIP SP16T 16 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Rail/Tube (Alt: 94HCB16WT) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2208 / $3.7752 | Buy Now |
DISTI #
706-94HCB16WT
|
Mouser Electronics | Coded Rotary Switches ASM,16PS ES GW B R/DIP,LF RoHS: Compliant | 48 |
|
$3.3000 / $4.3100 | Buy Now |
DISTI #
70216706
|
RS | Switch, DIP, 0.390 in. L x 0.380 in. W x 0.225 in. H, 16, Rotary, Surface | Grayhill 94HCB16WT RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 | RFQ |
|
Future Electronics | 90H Series Top Actuated SP16T 16 Position Gull Wing Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 0Tube |
|
$3.5900 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.6400 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
100 In Stock |
|
$1.7800 / $4.2200 | Buy Now |
DISTI #
000000000001491643
|
Sager | Coded Rotary Switches ASM,16PS ES GW B R/DIP,LF Min Qty: 27 | 0 |
|
$2.0700 / $4.4000 | Buy Now |
DISTI #
94HCB16WT
|
Avnet Abacus | Switch DIP SP16T 16 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube (Alt: 94HCB16WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 94HCB16WT
94HCB16WT CAD Models
94HCB16WT Part Data Attributes:
|
94HCB16WT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HCB16WT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 94HCB16WT
This table gives cross-reference parts and alternative options found for 94HCB16WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HCB16WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HCB16W | Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Surface Mount-straight | Grayhill Inc | 94HCB16WT vs 94HCB16W |