Part Details for 94HEB16JR by Grayhill Inc
Overview of 94HEB16JR by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 94HEB16JR
94HEB16JR CAD Models
94HEB16JR Part Data Attributes
|
94HEB16JR
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HEB16JR
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Extended Type Actuator, Surface Mount-straight
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 9.78 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 9.91 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |