Part Details for 94HFB16WRT by Grayhill Inc
Overview of 94HFB16WRT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HFB16WRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1902
|
Newark | Dip Switch: Rotary, Circuitry: Hexadecimal, 16 Positions, Surface Mount, Tape Sealed |Grayhill 94HFB16WRT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$3.9400 | Buy Now |
DISTI #
30K6138
|
Newark | Rohs Complaint: Yes, Switches Rohs Compliant: Yes |Grayhill 94HFB16WRT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now |
DISTI #
94HFB16WRT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3272 | Buy Now |
DISTI #
94HFB16WRT
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Tape and Reel (Alt: 94HFB16WRT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7202 / $3.3891 | Buy Now |
DISTI #
706-94HFB16WRT
|
Mouser Electronics | Coded Rotary Switches ASM,16PS F GWB R/DIP,750T&R,LF RoHS: Compliant | 943 |
|
$2.7800 / $5.5000 | Buy Now |
|
Future Electronics | 94H Series 16 Position Surface Mount Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3Cut Tape/Mini-Reel |
|
$3.3300 / $4.0000 | Buy Now |
|
Future Electronics | 94H Series 16 Position Surface Mount Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R RoHS: Compliant |
750 Partner Stock |
|
$1.7700 / $3.6400 | Buy Now |
DISTI #
000000000001465212
|
Sager | Coded Rotary Switches ASM,16PS F GWB R/DIP,750T&R,LF Min Qty: 750 | 0 |
|
$2.2300 / $3.5400 | Buy Now |
Part Details for 94HFB16WRT
94HFB16WRT CAD Models
94HFB16WRT Part Data Attributes:
|
94HFB16WRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HFB16WRT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |