Part Details for 95-250-10-BP3G by Corning Cable Systems
Overview of 95-250-10-BP3G by Corning Cable Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for 95-250-10-BP3G
95-250-10-BP3G CAD Models
95-250-10-BP3G Part Data Attributes:
|
95-250-10-BP3G
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
95-250-10-BP3G
Corning Cable Systems
Fiber Optic FC Connector, Single Mode, Simplex,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |