Part Details for 950-SLS/04 by WECO Electrical Connectors
Overview of 950-SLS/04 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950-SLS/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513405
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 950-SLS/04 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.2200 | RFQ |
|
Future Electronics | 950 Series Screw Connector 4 Position 5 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1320Bag |
|
$1.1700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Plug-in Screw Connector - 4 pole - 5mm Pitch - 300V | 0 |
|
$1.0200 / $1.5300 | Buy Now |
|
New Advantage Corporation | 950 Series Screw Connector 4 Position 5 mm Pitch Euro Style Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1000 |
|
$1.1400 | Buy Now |