Part Details for 950191-000 by TE Connectivity
Overview of 950191-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950191-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
950191-000
|
Avnet Americas | 2 Inch Receptacle Shell, 4-Way Pin Insert Kit - Bulk (Alt: 950191-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTC100-KT2-0153 | 0 |
|
$803.1500 / $1,466.5500 | Buy Now |
DISTI #
950191-000
|
Avnet Americas | 2 Inch Receptacle Shell, 4-Way Pin Insert Kit - Bulk (Alt: 950191-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
950191-000
|
Avnet Americas | 2 Inch Receptacle Shell, 4-Way Pin Insert Kit - Bulk (Alt: 950191-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963187
|
Sager | Rectangular MIL Spec Connectors MTC100-KT2-0153 | 0 |
|
Buy Now | |
|
Master Electronics | MTC100-KT2-0153 | 0 |
|
$803.1500 / $1,466.5500 | Buy Now |
Part Details for 950191-000
950191-000 CAD Models
950191-000 Part Data Attributes
|
950191-000
TE Connectivity
Buy Now
|
Compare Parts:
950191-000
TE Connectivity
Telecom and Datacom Connector, 40 Contact(s), Male, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |