Part Details for 9508 060100 by Belden Inc
Overview of 9508 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9508 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7360
|
Newark | Shielded Multipair Cable 8Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9508 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$648.5500 / $698.7400 | Buy Now |
DISTI #
BEL1393-100-ND
|
DigiKey | MULTI-PAIR 16COND 24AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$619.9420 / $729.1100 | Buy Now |
DISTI #
566-9508-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 8PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 2 |
|
$619.9400 / $628.9800 | Buy Now |
DISTI #
70004895
|
RS | Multiconductor Cable, 8Pr/24AWG, 7x32, TC, Foil, Chrome PVC | Belden 9508 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$729.1100 | RFQ |
DISTI #
BEL9508 060100
|
Heilind Electronics | Americas - 5775 in Stock |
|
$6.5306 / $6.8467 | Buy Now | |
DISTI #
BEL9508 060100
|
Interstate Connecting Components | 1732 |
|
$6.5306 / $6.8467 | Buy Now |