Part Details for 9509 060500 by Belden Inc
Overview of 9509 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9509 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4884
|
Newark | Shielded Multipair Cable 9Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:9 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9509 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$3,020.9000 / $3,254.6600 | Buy Now |
DISTI #
35M3486
|
Newark | Cable, 9509, 9Pair, 153M, Cable Shielding:Screened, No. Of Pairs:9 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm2, Reel Length (Imperial):498.69Ft, Reel Length (Metric):152.4M, Jacket Colour:Chrome, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 9509 060500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,020.7200 / $1,103.6500 | Buy Now |
DISTI #
BEL5762-500-ND
|
DigiKey | MULTI-PAIR 18COND 24AWG Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0488 | Buy Now |
DISTI #
566-9509-500-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 9PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,905.3900 | Order Now |
DISTI #
70004909
|
RS | Multiconductor Cable, 9Pr, 24AWG, 7x32, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9509 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,905.3900 | RFQ |