Part Details for 95239-306H by Amphenol FCi
Overview of 95239-306H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 95239-306H
95239-306H CAD Models
95239-306H Part Data Attributes
|
95239-306H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95239-306H
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95239-306H
This table gives cross-reference parts and alternative options found for 95239-306H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95239-306H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0875681261 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | 95239-306H vs 0875681261 |
ESQT-106-02-G-D-610 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95239-306H vs ESQT-106-02-G-D-610 |
65000-121 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 95239-306H vs 65000-121 |
87699-406 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95239-306H vs 87699-406 |
SDL-106-T-11 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 95239-306H vs SDL-106-T-11 |
92911-112LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 95239-306H vs 92911-112LF |
15-38-2012 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 95239-306H vs 15-38-2012 |
10094683-012LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, HALOGEN FREE | Amphenol FCi | 95239-306H vs 10094683-012LF |
5146140-5 | 12 MODII HORZ DR CE 100CL | TE Connectivity | 95239-306H vs 5146140-5 |
HCSD-06-S-08.00-01-N-G | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 95239-306H vs HCSD-06-S-08.00-01-N-G |