Part Details for 9524A1311-0 by TE Connectivity
Overview of 9524A1311-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9524A1311-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5272
|
Newark | 9524A1311-0 |Raychem Te Connectivity 9524A1311-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7400 | Buy Now |
DISTI #
9524A1311-0-ND
|
DigiKey | CABLE COAXIAL 24AWG 2500' Min Qty: 2500 Lead time: 24 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9167 | Buy Now |
DISTI #
440079-000
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 5.89mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 440079-000) RoHS: Compliant Min Qty: 914 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 9524A1311-0 RoHS: Compliant | 0 |
|
$1.7100 / $4.7000 | Buy Now |
DISTI #
440079-000
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 5.89mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 440079-000) RoHS: Compliant Min Qty: 914 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
440079-000
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 5.89mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 440079-000) RoHS: Compliant Min Qty: 914 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001128546
|
Sager | TE Connectivity 9524A1311-0 | 0 |
|
Buy Now | |
|
Master Electronics | 9524A1311-0 RoHS: Compliant | 0 |
|
$1.7100 / $4.7000 | Buy Now |
Part Details for 9524A1311-0
9524A1311-0 CAD Models
9524A1311-0 Part Data Attributes
|
9524A1311-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9524A1311-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 5.89 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |