Part Details for 95278-101A14LF by Amphenol FCi
Overview of 95278-101A14LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95278-101A14LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00895831
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Date Code: 2245 | Europe - 13200 |
|
$0.4821 / $0.5410 | Buy Now |
DISTI #
P40:2555_14408478
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 98 Weeks Date Code: 2223 | Europe - 300 |
|
$0.5703 / $0.6587 | Buy Now |
DISTI #
70302547
|
RS | Conn Rect Header Unshrouded 2.54mm Pitch 14 Pos 2-Row SMT Vert BergStik | Amphenol FCI (Amphenol CS) 95278-101A14LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 197 |
|
$0.9800 / $1.2400 | Buy Now |
DISTI #
BRG95278-101A14LF
|
Heilind Electronics | HDR STR DR.100 DP SMT TR | Americas - 2925 in Stock |
|
$0.6976 / $0.7331 | Buy Now |
DISTI #
53351475
|
Verical | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 6000 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
80618697
|
Verical | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 3900 |
|
$0.5900 / $0.6500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 160 |
|
$1.1363 / $2.2725 | Buy Now |
DISTI #
BRG95278-101A14LF
|
Interstate Connecting Components | HDR STR DR.100 DP SMT TR | 975 |
|
$0.6976 / $0.7331 | Buy Now |
Part Details for 95278-101A14LF
95278-101A14LF CAD Models
95278-101A14LF Part Data Attributes:
|
95278-101A14LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95278-101A14LF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.46 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95278-101A14LF
This table gives cross-reference parts and alternative options found for 95278-101A14LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95278-101A14LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-10114 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Amphenol FCi | 95278-101A14LF vs 95278-10114 |
95278-101-14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 95278-101A14LF vs 95278-101-14 |
95278-101K14LF | Board Connector | Amphenol FCi | 95278-101A14LF vs 95278-101K14LF |
95278-101B14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 95278-101A14LF vs 95278-101B14LF |
95278-101B14LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 95278-101A14LF vs 95278-101B14LF |
95278-101-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 95278-101A14LF vs 95278-101-14LF |
95278-101A14LF | BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions | Amphenol Communications Solutions | 95278-101A14LF vs 95278-101A14LF |
95278-101A14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 95278-101A14LF vs 95278-101A14 |
95278-101-14LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 95278-101A14LF vs 95278-101-14LF |