Part Details for 95278-411-40LF by Amphenol Communications Solutions
Overview of 95278-411-40LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95278-411-40LF
95278-411-40LF CAD Models
95278-411-40LF Part Data Attributes:
|
95278-411-40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95278-411-40LF
Amphenol Communications Solutions
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.46 mm | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95278-411-40LF
This table gives cross-reference parts and alternative options found for 95278-411-40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95278-411-40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-411B40LF | Board Connector | Amphenol FCi | 95278-411-40LF vs 95278-411B40LF |
95278-105B40LF | Board Connector, | Amphenol FCi | 95278-411-40LF vs 95278-105B40LF |
95278-410T40LF | Board Connector, | Amphenol FCi | 95278-411-40LF vs 95278-410T40LF |
10129382-940004BLF | Board Connector | Amphenol FCi | 95278-411-40LF vs 10129382-940004BLF |
95278-801T40LF | Board Connector, | Amphenol FCi | 95278-411-40LF vs 95278-801T40LF |
10129382-940002BLF | Board Connector | Amphenol FCi | 95278-411-40LF vs 10129382-940002BLF |
EJH-120-01-S-D-SM-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle, | Samtec Inc | 95278-411-40LF vs EJH-120-01-S-D-SM-P-TR |
95278-103A40LF | Board Connector, | Amphenol FCi | 95278-411-40LF vs 95278-103A40LF |
95278-411-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 95278-411-40LF vs 95278-411-40LF |
95278-414B40LF | Board Connector, | Amphenol FCi | 95278-411-40LF vs 95278-414B40LF |