Part Details for 95283-620K by Amphenol FCi
Overview of 95283-620K by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 95283-620K
95283-620K CAD Models
95283-620K Part Data Attributes
|
95283-620K
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95283-620K
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95283-620K
This table gives cross-reference parts and alternative options found for 95283-620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95283-620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-51-7204 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 95283-620K vs 39-51-7204 |
93682-720 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 95283-620K vs 93682-720 |
68471-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95283-620K vs 68471-520 |
93698-620 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95283-620K vs 93698-620 |
95208-220KL | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95283-620K vs 95208-220KL |
87865-1 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95283-620K vs 87865-1 |
FFSD-10-S-36.00-01-N-SR | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 95283-620K vs FFSD-10-S-36.00-01-N-SR |
14-57-4209 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 95283-620K vs 14-57-4209 |
90327-3120 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 95283-620K vs 90327-3120 |
HIF9-20D-2.54R | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | Hirose Electric Co Ltd | 95283-620K vs HIF9-20D-2.54R |