Part Details for 95287-430 by Amphenol FCi
Overview of 95287-430 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95287-430
95287-430 CAD Models
95287-430 Part Data Attributes
|
95287-430
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95287-430
Amphenol FCi
Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95287-430
This table gives cross-reference parts and alternative options found for 95287-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95287-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67230-030LF | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 95287-430 vs 67230-030LF |
67230-030LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 30 Position ,2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 95287-430 vs 67230-030LF |
67228-030 | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 95287-430 vs 67228-030 |
95287-330H | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 95287-430 vs 95287-330H |
F1-30-C | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 95287-430 vs F1-30-C |
399-93-130-10-003 | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 95287-430 vs 399-93-130-10-003 |
F1-30-C-BP-D | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 95287-430 vs F1-30-C-BP-D |
65971-030LF | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 95287-430 vs 65971-030LF |
90148-4330 | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 95287-430 vs 90148-4330 |
399-99-130-10-003000 | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | 95287-430 vs 399-99-130-10-003000 |