Part Details for 952906AGLF by Integrated Device Technology Inc
Overview of 952906AGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 952906AGLF
952906AGLF CAD Models
952906AGLF Part Data Attributes:
|
952906AGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
952906AGLF
Integrated Device Technology Inc
TSSOP-48, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, 0.020 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 952906AGLF
This table gives cross-reference parts and alternative options found for 952906AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 952906AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28504BZI | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | 952906AGLF vs SL28504BZI |
9LPRS464AGLF | TSSOP-56, Tube | Integrated Device Technology Inc | 952906AGLF vs 9LPRS464AGLF |
951462AGLFT | TSSOP-64, Reel | Integrated Device Technology Inc | 952906AGLF vs 951462AGLFT |
9LPRS464YGLFT | Processor Specific Clock Generator, 240MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153N, TSSOP-56 | Integrated Device Technology Inc | 952906AGLF vs 9LPRS464YGLFT |
954309YKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC64, LEAD FREE, PLASTIC, MLF-64 | Integrated Device Technology Inc | 952906AGLF vs 954309YKLFT |
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 952906AGLF vs CY2273PVC-2 |
954309BKLFT | VFQFPN-64, Reel | Integrated Device Technology Inc | 952906AGLF vs 954309BKLFT |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | 952906AGLF vs W83L197R-16 |
W83194BR-930 | Processor Specific Clock Generator, 400.01MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 952906AGLF vs W83194BR-930 |
954201YFLNT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-118, SSOP-56 | Integrated Device Technology Inc | 952906AGLF vs 954201YFLNT |