-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3578
|
Newark | Cover, 40Pos, Blue Rohs Compliant: Yes |Te Connectivity 953122-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0500 / $1.4800 | Buy Now |
DISTI #
953122-4-ND
|
DigiKey | 40W MQS COVER ASSY (15D) Min Qty: 1 Lead time: 38 Weeks Container: Box |
398 In Stock |
|
$0.8405 / $1.4200 | Buy Now |
DISTI #
953122-4
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm ST - Bulk (Alt: 953122-4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7220 / $0.8688 | Buy Now |
DISTI #
571-953122-4
|
Mouser Electronics | Automotive Connectors 40W MQS COVER ASSY (15d) RoHS: Compliant | 2253 |
|
$0.8210 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks Container: Box | 0Box |
|
$0.7380 | Buy Now |
DISTI #
AMP953122-4
|
Heilind Electronics | 40W MQS COVER ASSY (15d) | Americas - 0 in Stock |
|
$0.8998 / $0.9712 | Buy Now |
|
Onlinecomponents.com | 40W MQS COVER ASSY (15d) RoHS: Compliant |
65 In Stock |
|
$0.8780 / $1.7100 | Buy Now |
DISTI #
53477077
|
Verical | Connector Accessories Cover Assembly Straight Polybutylene Terephthalate Blue Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2101 | Americas - 50 |
|
$2.2649 | Buy Now |
DISTI #
953122-4
|
TTI | Automotive Connectors 40W MQS COVER ASSY (15d) Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.8300 / $0.8500 | Buy Now |
DISTI #
AMP953122-4
|
Interstate Connecting Components | 40W MQS COVER ASSY (15d) | 0 |
|
$0.8998 / $0.9712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953122-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953122-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |