Part Details for 953242-202-AR-TP by 3M Electronics
Overview of 953242-202-AR-TP by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 953242-202-AR-TP
953242-202-AR-TP CAD Models
953242-202-AR-TP Part Data Attributes
|
953242-202-AR-TP
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
953242-202-AR-TP
3M Electronics
42 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 953242-202-AR-TP
This table gives cross-reference parts and alternative options found for 953242-202-AR-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 953242-202-AR-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-13-042-10-004000 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 953242-202-AR-TP vs 803-13-042-10-004000 |
SFMC-121-03-SM-D | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 953242-202-AR-TP vs SFMC-121-03-SM-D |
SSM-121-F-DV-A | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 953242-202-AR-TP vs SSM-121-F-DV-A |
G827B4240 | Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 953242-202-AR-TP vs G827B4240 |
SQW-121-01-L-D-VS-A-P | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 953242-202-AR-TP vs SQW-121-01-L-D-VS-A-P |
HLE-121-02-G-DV-BE-P | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 953242-202-AR-TP vs HLE-121-02-G-DV-BE-P |
853-93-042-30-001 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 953242-202-AR-TP vs 853-93-042-30-001 |
MMSDT-21-28-L-06.00-S-K | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 953242-202-AR-TP vs MMSDT-21-28-L-06.00-S-K |
SFMC-121-T2-SM-D | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 953242-202-AR-TP vs SFMC-121-T2-SM-D |
M20-9902106 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 953242-202-AR-TP vs M20-9902106 |